Intelligent RS-232 transceiver IC, surface mountable in a 28-pin SSOP package. Features a 1Mbps data rate, 3 drivers, 5 receivers, and 1 transceiver. Operates with supply voltages from 3V to 5.5V, with a typical supply current of 1mA. This RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Exar SP3243EUEA-L technical specifications.
| Package/Case | SSOP |
| Data Rate | 1Mbps |
| Height | 1.85mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of I/Os | 17 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3243EUEA-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
