
The Exar SP3243EUER-L is a surface-mount transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 3V, with a maximum power dissipation of 2.352W. The device features a propagation delay of 0.15us and is RoHS compliant. It is packaged in a QFN package and is suitable for use in a variety of applications.
Exar SP3243EUER-L technical specifications.
| Package/Case | QFN |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.352W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Output Voltage | 400mV |
| Package Quantity | 490 |
| Packaging | Tray |
| Propagation Delay | 0.15us |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3243EUER-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
