
The Exar SP3244EER1-L is a 3-channel RS-232 transceiver with a data rate of 250Kbps. It operates over a supply voltage range of 3V to 5.5V and has a maximum supply current of 1uA. The device is packaged in a QFN package and is suitable for surface mount applications. It has a propagation delay of 1600ns and is compliant with RoHS regulations. The SP3244EER1-L is rated for operation over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Exar SP3244EER1-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3244EER1-L technical specifications.
| Package/Case | QFN |
| Data Rate | 250Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of I/Os | 17 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 1 |
| Packaging | Tray |
| Propagation Delay | 1600ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3244EER1-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
