The SP3249ECY-L/TR is a 3-channel UART transceiver from Exar, packaged in a TSSOP surface mount package. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 3V, with a supply current of 1mA. It supports data rates of up to 250Kbps.
Sign in to ask questions about the Exar SP3249ECY-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3249ECY-L/TR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3249ECY-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
