
Dual transmitter/receiver supporting RS-232 and RS-485 interfaces. Features 10Mbps data rate, 4 drivers, 4 receivers, and 16 I/Os. Operates with a 5V supply voltage (4.75V to 5.25V) and has a supply current of 15mA. Packaged in a 28-pin SOIC W surface mount component with dimensions of 17.9mm length, 7.5mm width, and 2.35mm height. Operating temperature range is -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Exar SP331ET-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP331ET-L technical specifications.
| Package/Case | SOIC W |
| Data Rate | 10Mbps |
| Height | 2.35mm |
| Interface | RS-232, RS-485 |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of I/Os | 16 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Propagation Delay | 1us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Termination | SMD/SMT |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP331ET-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
