SP332 Series 10 Mbps 5 V RS-232/RS-485 Multi-Mode Serial Transceiver - SOIC-28
Exar SP332CT-L technical specifications.
| Package/Case | SOIC W |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 400mV |
| Package Quantity | 27 |
| Packaging | Tape and Reel |
| Propagation Delay | 2us |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| RoHS | Compliant |
No datasheet is available for this part.