Sign in to ask questions about the Exar SP332CT-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP332CT-L/TR technical specifications.
| Package/Case | SOIC W |
| Data Rate | 10Mbps |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP332CT-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
