
Dual RS-232/RS-485 transceiver, QFN32EP package, supporting data rates up to 20Mbps. Features two transceivers with a maximum operating supply voltage of 5.5V. Operates across a temperature range of -40°C to 85°C. This surface mount component is lead-free and RoHS compliant, measuring 5mm in length, 5mm in width, and 0.95mm in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Data Rate | 20Mbps |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 2 |
| Operating Supply Voltage | 5.5V |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
