Exar SP336ECT-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Kbps |
| Interface | RS-232, RS-422, RS-485 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transceivers | 1 |
| Operating Supply Current | 6.5mA |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Weight | 0.078125oz |
| RoHS | Compliant |
Download the complete datasheet for Exar SP336ECT-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
