
The Exar SP336ECY-L is a quad UART interface IC designed for RS-232, RS-422, and RS-485 applications. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 3.3V and 5V. The device is mounted using surface mount technology and is packaged in a TSSOP format. It is compliant with RoHS regulations and has a maximum supply current of 30mA.
Exar SP336ECY-L technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Height | 1.05mm |
| Interface | RS-232, RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Receivers | 4 |
| Number of Transmitters | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP336ECY-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
