
Multi-protocol transceiver IC supporting RS-232, RS-422, and RS-485 interfaces. Features 5 drivers and 1 transceiver, operating with a supply voltage range of 3.3V to 5V. Delivers a data rate of 250Kbps with a propagation delay of 100ns. Packaged in a 28-pin TSSOP for surface mounting, with dimensions of 9.8mm length, 4.5mm width, and 1.05mm height. RoHS compliant and lead-free, with a maximum operating temperature of 70°C.
Exar SP337EBCY-L technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Height | 1.05mm |
| Interface | RS-232, RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 657mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Transceivers | 1 |
| Output Current | 40mA |
| Output Voltage | 12.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP337EBCY-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
