
The SP337EBEY-L is a 5-channel transceiver IC from Exar, designed for RS-232, RS-422, and RS-485 interfaces. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 657mW. The device is packaged in a lead-free TSSOP package and is RoHS compliant. It features a propagation delay of 100ns and can supply up to 40mA of current at 12.5V.
Sign in to ask questions about the Exar SP337EBEY-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP337EBEY-L technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Height | 1.05mm |
| Interface | RS-232, RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 657mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Transceivers | 1 |
| Output Current | 40mA |
| Output Voltage | 12.5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Propagation Delay | 100ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP337EBEY-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
