
RS-422/RS-485 Interface IC RS232/422/RS485 Transceiver Multi
Exar SP337EBEY-L/TR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 657mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Output Current | 40mA |
| Output Voltage | 12.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Supply Current | 7mA |
| RoHS | Compliant |
No datasheet is available for this part.