
The Exar SP338ECR1-L is a surface mount transceiver with a QFN package. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 500mW. The device is RoHS compliant and has a supply current of 10mA. It features a data rate of up to 20Mbps and a propagation delay of 100ns. The SP338ECR1-L is a lead-free device suitable for use in general applications.
Exar SP338ECR1-L technical specifications.
| Package/Case | QFN |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 490 |
| Packaging | Tray |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP338ECR1-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
