The Exar SP338EER1-L/TR is a dual-port transceiver with a data rate of 20Mbps and an operating supply voltage of 5V. It features two drivers and four receivers, with a maximum power dissipation of 500mW. The device is packaged in tape and reel quantities of 3000 units. It is compliant with RoHS regulations and has a propagation delay of 100ns.
Checking distributor stock and pricing after the page loads.
| Data Rate | 20Mbps |
| Logic Function | Transceiver |
| Max Power Dissipation | 500mW |
| Nominal Supply Current | 10mA |
| Number of Drivers | 2 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |