
Multi-protocol transceiver IC supporting RS-232, RS-422, and RS-485 standards. Features one transmitter, three transmitters, and five receivers with a maximum data rate of 20Mbps. Operates from a 3.135V to 5.25V supply voltage, with a typical 5V operating voltage and 8mA supply current. Packaged in a 40-pin QFN EP with dimensions of 6mm x 6mm x 0.95mm, suitable for surface mounting. Offers a wide operating temperature range from -40°C to 85°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Exar SP339EER1-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP339EER1-L technical specifications.
| Package/Case | QFN EP |
| Data Rate | 20Mbps |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP339EER1-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
