The SP339EER1-L/TR is a 20Mbps transceiver from Exar, operating on a 5V supply with an operating supply current of 8mA. It has a maximum power dissipation of 500mW and a propagation delay of 100ns. The device is packaged in a 6mm x 6mm x 1mm lead-free package, available in tape and reel quantities of 3000. The SP339EER1-L/TR is RoHS compliant and operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Exar SP339EER1-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP339EER1-L/TR technical specifications.
| Data Rate | 20Mbps |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Series | SP339E |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP339EER1-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.