Exar SP34063AEN-L/TR technical specifications.
| Package/Case | SOIC |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | -3V |
| Min Output Voltage | -36V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 110kHz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP34063AEN-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
