
Half-duplex RS-485 line transceiver, featuring one driver and one receiver. This BICMOS integrated circuit supports a 250Kbps data rate and operates from a 3V to 3.465V supply voltage, with a typical 3.3V operating voltage and 800µA operating supply current. Packaged in a lead-free SOIC-8 surface-mount configuration, it offers a maximum power dissipation of 500mW and operates within a temperature range of 0°C to 70°C.
Exar SP3483CN-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Height | 1.65mm |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SP3483 |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2mA |
| Weight | 0.005044oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3483CN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
