
Single transmitter/receiver for RS-422/RS-485 interfaces, operating at 250Kbps. This half-duplex transceiver features a 3.3V operating supply voltage, with a range of 3V to 3.6V. Housed in a lead-free SOIC package measuring 4.9mm x 3.9mm x 1.65mm, it supports surface mounting. The component offers a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Exar SP3483EN-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3483EN-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Height | 1.65mm |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SP3483 |
| Simplex/Duplex | Half Duplex |
| Supply Current | 800uA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3483EN-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
