Exar SP3485CN-L/TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3485CN-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
