Half-duplex RS-485/RS-422 transmitter/receiver IC, featuring a 10Mbps data rate and a 3.3V operating supply voltage. This surface mount component is housed in an 8-pin SOIC package, supplied on tape and reel. It operates across a temperature range of -40°C to 85°C and is both lead-free and RoHS compliant.
Exar SP3485EN-L/TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.