
Full duplex line transceiver supporting RS-422 and RS-485 interfaces with a 10Mbps data rate. Features one driver and one receiver, BICMOS technology, and 3-STATE output. Packaged in an 8-pin SOIC surface mount package (4.9mm L x 3.9mm W x 1.65mm H). Operates from a 3.3V supply voltage with a temperature range of 0°C to 70°C. Lead-free and RoHS compliant.
Exar SP3490CN-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Height | 1.65mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1uA |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SP3490/SP3491 |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Termination | SMD/SMT |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3490CN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
