
Full-duplex RS-422/RS-485 transceiver, featuring a single transmitter and single receiver. Operates with a 3V to 3.6V supply voltage, drawing 2mA of supply current. Supports data rates up to 10Mbps. Packaged in an 8-pin SOIC N surface-mount case with dimensions of 4.9mm length, 3.9mm width, and 1.65mm height. This RoHS compliant component is supplied on tape and reel.
Exar SP3490CN-L/TR technical specifications.
| Package/Case | SOIC N |
| Data Rate | 10Mbps |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SP3490/SP3491 |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2mA |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
