
Full duplex line transceiver supporting RS-485 and RS-422 interfaces. Features one driver and one receiver with a BICMOS logic function. Operates with a supply voltage range of 3V to 3.6V, typically 3.3V, and offers a data rate of 10Mbps. Packaged in a 14-pin SOIC N surface mount package with dimensions of 8.65mm length, 3.9mm width, and 1.65mm height. This lead-free component operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Exar SP3491CN-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC N |
| Data Rate | 10Mbps |
| Height | 1.65mm |
| Interface | RS-485, RS-422 |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SP3490/SP3491 |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2mA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3491CN-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
