Sign in to ask questions about the Exar SP3491CN-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3491CN-L/TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SP3490/SP3491 |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3491CN-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.