
Single transmitter/receiver for RS-422/RS-485 communication, featuring a 2.5Mbps data rate and operating from a 3V to 3.6V supply. This surface mountable, 8-pin SOIC N package integrates one transmitter and one receiver, supporting a logic function as a transceiver. It offers a maximum power dissipation of 600mW and operates within a temperature range of 0°C to 70°C. The component is lead-free and RoHS compliant, with a typical operating supply current of 1mA.
Sign in to ask questions about the Exar SP3494CN-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3494CN-L technical specifications.
| Package/Case | SOIC N |
| Data Rate | 2.5Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 1uA |
| Output Voltage | 3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SP3494 |
| Supply Current | 2mA |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3494CN-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
