
Octal transmitter/receiver IC supporting RS-232, RS-422, and RS-449 interfaces. Features 8 transmitters and 8 receivers with a 20Mbps data rate and 1µs propagation delay. Operates from a 3.3V supply voltage, with a maximum supply current of 100mA and power dissipation of 1.52W. Packaged in a 100-pin LQFP for surface mounting, this lead-free and RoHS compliant component functions across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Exar SP3508EF-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3508EF-L technical specifications.
| Package/Case | LQFP |
| Data Rate | 20Mbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.52W |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Receivers | 8 |
| Number of Transceivers | 1 |
| Number of Transmitters | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Propagation Delay | 1us |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3508EF-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
