
Surface mountable transceiver IC, featuring RS-232 interface compatibility. Delivers a 120Kbps data rate with a 1.5µs propagation delay. Configured with 2 drivers and 2 receivers, supporting a single transceiver. Operates within a 3V to 5V supply voltage range, with a maximum supply current of 8mA. Packaged in SOIC W, this lead-free component is RoHS compliant.
Exar SP385ECT-L technical specifications.
| Package/Case | SOIC W |
| Data Rate | 120Kbps |
| Height | 2.55mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 11.55mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.26W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.5us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP385ECT-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.