
Half-duplex line transceiver IC supporting 10Mbps data rates. Features one driver and one receiver, operating from a 4.75V to 5.25V supply. Packaged in an 8-pin SOIC N surface-mount package with dimensions of 4.9mm (L) x 3.9mm (W) x 1.65mm (H). This lead-free, RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Exar SP481EEN-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP481EEN-L/TR technical specifications.
| Package/Case | SOIC N |
| Data Rate | 10Mbps |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SP481E |
| Simplex/Duplex | Half Duplex |
| Supply Current | 900uA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP481EEN-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
