
The SP483CS-L is a single-chip transceiver with a data rate of 5Mbps, operating on a 5V supply voltage. It is packaged in a PDIP package and is designed for through-hole mounting. The device is RoHS compliant and has a maximum operating temperature of 70°C. It is suitable for use in a variety of applications, including those requiring half-duplex communication.
Sign in to ask questions about the Exar SP483CS-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP483CS-L technical specifications.
| Package/Case | PDIP |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.032805oz |
| RoHS | Compliant |
Download the complete datasheet for Exar SP483CS-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
