
RS-485/RS-422 transceiver IC for half-duplex communication, featuring a 250Kbps data rate and a 5V operating supply voltage. This surface-mount device is housed in an 8-pin SOIC package with dimensions of 4.9mm (L) x 3.9mm (W) x 1.65mm (H). It offers one driver and one receiver, operating within a temperature range of 0°C to 70°C and a supply voltage range of 4.75V to 5.25V. The component is lead-free and RoHS compliant, with a power dissipation of 500mW and a supply current of 900uA.
Sign in to ask questions about the Exar SP483ECN-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP483ECN-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Height | 1.65mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 900uA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP483ECN-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.