
Surface mount BICMOS line transceiver, featuring 1 driver and 1 receiver, operates at 5V with a data rate of 250Kbps. This integrated circuit is housed in a lead-free SOIC-8 package measuring 4.9mm in length, 3.9mm in width, and 1.65mm in height. It supports a temperature range from 0°C to 70°C and is supplied on tape and reel, adhering to RoHS compliance.
Sign in to ask questions about the Exar SP483ECN-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP483ECN-L/TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP483ECN-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
