
RS-485/RS-422 transceiver IC for half-duplex communication, supporting data rates up to 250Kbps. Features a 5V operating supply voltage with a range of 4.75V to 5.25V. This surface mount component is housed in an 8-pin SOIC package with dimensions of 4.9mm (L) x 3.9mm (W) x 1.65mm (H). It offers one driver and one receiver, with 3-STATE output capability. RoHS compliant and lead-free, operating within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Exar SP483EEN-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP483EEN-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Height | 1.65mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.005044oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP483EEN-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
