Half duplex RS485 transceiver IC, operating at 250Kbps data rate. Features a 5V supply voltage range of 4.75V to 5.25V and a maximum power dissipation of 500mW. This through-hole component is housed in a PDIP package and offers 3-state outputs. It operates within a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Exar SP483EEP-L technical specifications.
| Package/Case | PDIP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 1uA |
| Output Type | 3-STATE |
| Output Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 900uA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP483EEP-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
