
RS-485 Transceiver, Half Duplex, featuring a 5Mbps data rate and 3-STATE output. Operates with a 4.75V to 5.25V supply voltage, consuming 600uA supply current. This surface mount component is housed in an SOIC package with dimensions of 4.9mm (L) x 3.9mm (W) x 1.65mm (H). It supports RS-422 and RS-485 interfaces, with one driver and one receiver. RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
Exar SP483EN-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Height | 1.65mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 600uA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP483EN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
