
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-012AA, SOIC-8
Exar SP485CN technical specifications.
| Package/Case | SO |
| Data Rate | 5Mbps |
| ESD Protection | Yes |
| Height | 1.65mm |
| Interface | RS-422 |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 900uA |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Width | 3.9mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
