
Surface mount line transceiver featuring BICMOS technology, supporting RS-422 and RS-485 interfaces. This integrated circuit offers one driver and one receiver, enabling a single transceiver function with a maximum data rate of 5Mbps. Operating from a 5V supply voltage (4.75V to 5.25V), it functions within a temperature range of 0°C to 70°C. Packaged in a lead-free SOIC-8 case (4.9mm length, 3.9mm width, 1.65mm height) on tape and reel, this RoHS compliant component is suitable for various bus communication applications.
Sign in to ask questions about the Exar SP485CN-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP485CN-L/TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Height | 1.65mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP485CN-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
