
Enhanced low EMI half duplex RS-485 transceiver, operating at 10 Mbps with a 5V supply voltage. Features include a single driver and receiver, supporting RS-422 and RS-485 interfaces. Packaged in a lead-free SOIC with dimensions of 4.9mm length, 3.9mm width, and 1.65mm height, this surface mount component offers a power dissipation of 550mW and a supply current of 900uA. Operating temperature range is 0°C to 70°C, with supply voltage tolerance from 4.75V to 5.25V.
Sign in to ask questions about the Exar SP485ECN-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP485ECN-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Height | 1.65mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SP481E / SP485E |
| Simplex/Duplex | Half Duplex |
| Supply Current | 900uA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP485ECN-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
