
Half-duplex RS-485 transceiver supporting data rates up to 10Mbps. Features a single driver and receiver, operating from a +5V supply with a voltage range of 4.75V to 5.25V. This lead-free integrated circuit is housed in a PDIP package with through-hole mounting. It offers a wide operating temperature range from -40°C to 85°C and a maximum power dissipation of 1W.
Sign in to ask questions about the Exar SP485EEP-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP485EEP-L technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Height | 4.95mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.032805oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP485EEP-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
