
Single transmitter/receiver for RS-422 and RS-485 interfaces, operating at up to 10Mbps. This half-duplex transceiver features a 5V operating supply voltage and a 900µA operating supply current. Packaged in an 8-pin SOIC N for surface mounting, it offers a wide operating temperature range from -40°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Exar SP485EMN-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP485EMN-L technical specifications.
| Package/Case | SOIC N |
| Data Rate | 10Mbps |
| Height | 1.65mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SP485E |
| Simplex/Duplex | Half Duplex |
| Weight | 0.005044oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP485EMN-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
