
Half duplex RS-485/RS-422 transceiver IC, supporting data rates up to 5Mbps. Features a single driver and single receiver, operating from a 4.75V to 5.25V supply. Packaged in a through-hole PDIP with dimensions of 10.16mm length, 7.11mm width, and 4.95mm height. RoHS compliant with a maximum power dissipation of 500mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Exar SP485ES-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP485ES-L technical specifications.
| Package/Case | PDIP |
| Data Rate | 5Mbps |
| Height | 4.95mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 900uA |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP485ES-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
