
RS-485 transceiver for half-duplex communication, supporting RS-422 and RS-485 interfaces with a data rate of 5Mbps. This surface mount integrated circuit operates from a 4.75V to 5.25V supply, featuring a single driver and receiver. It is RoHS compliant, lead-free, and designed for operation within a temperature range of 0°C to 70°C. The SOIC package measures 4.9mm in length, 3.9mm in width, and 1.65mm in height.
Exar SP485RCN-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Height | 1.65mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 900uA |
| Weight | 0.005044oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP485RCN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
