
Half duplex RS-485 transceiver IC supporting data rates up to 5Mbps. Features a single driver and single receiver, operating from a 4.75V to 5.25V supply. Packaged in an 8-pin PDIP for through-hole mounting, this RoHS compliant component offers a maximum power dissipation of 1W and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Exar SP485RCP-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP485RCP-L technical specifications.
| Package/Case | PDIP |
| Data Rate | 5Mbps |
| Height | 4.95mm |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 900uA |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP485RCP-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
