
The SP486CT-L is a 4-channel 12-bit SPI interface IC from Exar. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device has a maximum power dissipation of 375mW and a maximum supply voltage of 5.25V. It is a surface mount device with a SOIC W package. The IC has a propagation delay of 40ns and a supply current of 10uA.
Sign in to ask questions about the Exar SP486CT-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP486CT-L technical specifications.
| Package/Case | SOIC W |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 375mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of I/Os | 12 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 2uA |
| Output Type | 3-STATE |
| Output Voltage | 2.3V |
| Package Quantity | 41 |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SP486 |
| Supply Current | 10uA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP486CT-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
