
Quad RS485/RS422 driver IC, surface mountable in a 16-pin SOIC W package. Features a 10Mbps data rate, 4 drivers, and 4 transmitters. Operates from a 4.75V to 5.25V supply, with a typical 5V operating voltage. Offers a 3-state output type and a maximum power dissipation of 375mW. RoHS compliant and lead-free.
Sign in to ask questions about the Exar SP486ET-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP486ET-L technical specifications.
| Package/Case | SOIC W |
| Data Rate | 10Mbps |
| Height | 2.55mm |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 375mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of I/Os | 12 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 2uA |
| Output Type | 3-STATE |
| Output Voltage | 2.3V |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP486ET-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
