
The Exar SP486ET-L/TR is a surface mount interface IC with four channels, operating at a maximum data rate of 10Mbps. It is designed to function within a temperature range of -40°C to 85°C and requires an operating supply voltage of 5V. The IC is packaged in a SOIC W package and is available in quantities of 1500 per reel. It is compliant with RoHS regulations and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Exar SP486ET-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC W |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP486ET-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
