The SP487CT-L is a 4-channel 3-state bus switch from Exar, operating at 5V with a propagation delay of 40ns. It is available in a 28-pin SOIC package and is suitable for surface mount applications. The device is RoHS compliant and has a maximum power dissipation of 375mW. It can operate over a temperature range of 0°C to 70°C.
Exar SP487CT-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 375mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of I/Os | 12 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 2uA |
| Output Type | 3-STATE |
| Output Voltage | 2.3V |
| Package Quantity | 41 |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Series | SP487 |
| Supply Current | 100uA |
| RoHS | Compliant |
No datasheet is available for this part.