The SP490ECN-L/TR is a 5V transceiver with a data rate of 10Mbps and full duplex capability. It is packaged in a SOIC package and is lead free. The operating temperature range is 0°C to 70°C. The device is RoHS compliant and is available in a tape and reel packaging format with 2500 units per package.
Exar SP490ECN-L/TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SP490E/491E |
| Simplex/Duplex | Full Duplex |
| Supply Current | 900uA |
| RoHS | Compliant |
No datasheet is available for this part.
