
Full-duplex RS-485/RS-422 transceiver, surface mountable in an 8-pin SOIC package. Features a 10Mbps data rate and operates from a 4.75V to 5.25V supply voltage, with a typical 5V operating voltage and 900µA supply current. Designed for general interface applications, this RoHS compliant component offers one driver and one receiver, supporting full-duplex communication. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Exar SP490EEN-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP490EEN-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Height | 1.65mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 900uA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP490EEN-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
